Binder 99-0079-100-04 Male 3-4mm 4 Pin Cable Mount Screw with Solder Terminal

Image Representative of Range

Binder 99-0079-100-04 Male 3-4mm 4 Pin Cable Mount Screw with Solder Terminal

MPN
99-0079-100-04
Brand
Binder
Order Code
55-1145
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

A 4-pin male black and silver subminiature cable mount M9 screw connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Type Subminiature, Cable Mount
Number of Contacts 4
Connector Size 18.5 mm dia
Gender Male
Colour Black/Silver
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP40
Maximum Temperature +80°C
Min. temperature -20°C
Number of pins 4
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot