Binder 09-9477-00-07 Male 7 Pin Panel Mount Bayonet with Solder Terminal

Binder 09-9477-00-07 Male 7 Pin Panel Mount Bayonet with Solder Terminal

MPN
09-9477-00-07
Brand
Binder
Order Code
55-1132

Discontinued


A 7-pin male black and silver subminiature panel mount bayonet connector with solder terminals.
  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Contact Finish Brass
Contact Plating Gold
Current Rating 1A
Gender Male
IP Rating IP40
Mounting Type Panel
Nominal Voltage 125V
Number of Ways 7
Termination Method Solder

Trustpilot