Binder 99-0996-100-05 Female 3-4mm 5 Pin Cable Mount Bayonet with Solder Termina

MPN
99-0996-100-05
Brand
Binder
Order Code
55-1126
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £7.24
10+ £6.85 £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

A 5-pin female subminiature panel mount bayonet connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 5
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Type Bayonet Subminiature, Cable Mount
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Female
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot