Binder 99-9479-100-08 Male 3-4mm 8 Pin Cable Mount Bayonet with Solder Terminal

Image Representative of Range

Binder 99-9479-100-08 Male 3-4mm 8 Pin Cable Mount Bayonet with Solder Terminal

Order Code:

55-1123

Brand: Binder MPN: 99-9479-100-08 EAN-13: 2050000421952
Qty Unit Price (Ex VAT)
1+ £10.40
10+ £9.86
50+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

An 8-pin male subminiature panel mount bayonet connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 8
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Number of Contacts 8
Gender Male
Cable Diameter 3 to 4mm
Contact Material Brass
Contact Plating Gold
Current Rating 1A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot