Binder 99-0995-100-05 Male 3-4mm 5 Pin Cable Mount Bayonet with Solder Terminal

Image Representative of Range

Binder 99-0995-100-05 Male 3-4mm 5 Pin Cable Mount Bayonet with Solder Terminal

MPN
99-0995-100-05
Brand
Binder
EAN-13
2050000421938
Order Code
55-1121
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.76 £6.93
10+ £8.52 £6.74
50+ £7.52 £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

A 5-pin male subminiature panel mount bayonet connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 5
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Type Panel Mount Male
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 3 to 4mm
Contact Material Brass
Contact Plating Gold
Current Rating 3A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot