Binder 09-9792-30-05 Female 5 Pin Panel Mnt with Solder Terminal

Image Representative of Range

Binder 09-9792-30-05 Female 5 Pin Panel Mnt with Solder Terminal

Order Code:

55-1118

Brand: Binder MPN: 09-9792-30-05 EAN-13: 2050000421907
Qty Unit Price (Ex VAT)
1+ £6.51
10+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 4 working days

A female 5-pin black subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 40
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Number of Contacts 5
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 3A
IP Rating IP40
Mounting Type Panel
Nominal Voltage 60V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot