Binder 09-9765-30-04 Male 4 Pin Panel Mnt with Solder Terminal

Image Representative of Range

Binder 09-9765-30-04 Male 4 Pin Panel Mnt with Solder Terminal

MPN
09-9765-30-04
Brand
Binder
Order Code
55-1111
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.22
10+ £4.91
50+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

A male 4-pin black subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 40
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Type Snap-in, Subminiature, Cable Mount
Number of Contacts 4
Connector Size 20 mm dia
Gender Male
Colour Black
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP40
Maximum Temperature +85°C
Min. temperature 55°C
Number of pins 4
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot