Binder 09-9789-71-05 Male 5mm 5 Pin Cable Mnt Str Relief with Solder Terminal

Image Representative of Range

Binder 09-9789-71-05 Male 5mm 5 Pin Cable Mnt Str Relief with Solder Terminal

MPN
09-9789-71-05
Brand
Binder
EAN-13
2050000421815
Order Code
55-1109
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

A male 5mm 5-pin black subminiature panel mount snap-in connector with strain relief and solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: max. 5 mm
  • Degree of protection: IP 40
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Type Panel Mount Male
Number of Contacts 5
Connector Size 20 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 3A
IP Rating IP40
Maximum Temperature +85°C
Min. temperature 55°C
Mounting Type Cable
Nominal Voltage 60V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot