Binder 09-9767-70-04 Male 4mm 4 Pin Cable Mnt Str Relief with Solder Terminal

MPN
09-9767-70-04
Brand
Binder
Order Code
55-1108
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £6.20
10+ £6.00 £5.97
50+ £5.85 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

A male 4mm 4-pin black subminiature panel mount snap-in connector with strain relief and solder termination.
  • Number of poles: 4
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: max. 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Type Snap-in, Subminiature, Cable Mount
Number of Contacts 4
Connector Size 20 mm dia
Gender Male
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot