Easter Opening Hours and Delivery Dates here
Binder 99-0611-00-04 Male Panel Mnt 4 Pin with Solder Termination

Binder 99-0611-00-04 Male Panel Mnt 4 Pin with Solder Termination

Order Code:

55-1079

Brand: Binder MPN: 99-0611-00-04

Discontinued


A 4-pin miniature panel mount male bayonet connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Contact Finish Brass
Contact Plating Silver
Current Rating 6A
Gender Male
IP Rating IP40
Mounting Type Panel
Nominal Voltage 250V
Number of Ways 4
Termination method Solder

Trustpilot