Binder 99-0622-00-07 Female 4-6mm Cable Mnt 7 Pin with Solder Termination

Image Representative of Range

Binder 99-0622-00-07 Female 4-6mm Cable Mnt 7 Pin with Solder Termination

MPN
99-0622-00-07
Brand
Binder
EAN-13
2050000421549
Order Code
55-1067
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.58
10+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

A 7-pin female miniature cable mount black bayonet connector with a 4 to 6mm outlet and solder termination.
  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 7
Connector Size 18.5 mm dia
Gender Female
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot