Binder 99-0618-00-06 Female 4-6mm Cable Mnt 6 Pin with Solder Termination

Image Representative of Range

Binder 99-0618-00-06 Female 4-6mm Cable Mnt 6 Pin with Solder Termination

MPN
99-0618-00-06
Brand
Binder
Order Code
55-1065
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

A 6-pin female miniature cable mount black bayonet connector with a 4 to 6mm outlet and solder termination.
  • Number of poles: 6
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Bayonet Miniature, Cable Mount
Number of Contacts 6
Connector Size 18.5 mm dia
Gender Female
Colour Black
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot