Binder 99-0617-00-06 Male 4-6mm Cable Mnt 6 Pin with Solder Termination

Image Representative of Range

Binder 99-0617-00-06 Male 4-6mm Cable Mnt 6 Pin with Solder Termination

MPN
99-0617-00-06
Brand
Binder
Order Code
55-1053
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £7.00
50+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

A 6-pin male miniature cable mount black bayonet connectors with a 4 to 6mm outlet and solder termination.
  • Number of poles: 6
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Snap-in Subminiature, Cable Mount
Number of Contacts 6
Connector Size 18.5 mm dia
Gender Male
Colour Black
Contact Finish Silver plated
Contact Termination Solder
IP Rating IP40
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 6
Pin/Socket Pin

Reviews

Be the first to submit a review

Trustpilot