Binder 99-0621-70-07 Male 4-6mm Angled Cable Mnt 7 Pin with Solder Termination

Image Representative of Range

Binder 99-0621-70-07 Male 4-6mm Angled Cable Mnt 7 Pin with Solder Termination

MPN
99-0621-70-07
Brand
Binder
EAN-13
2050001612748
Order Code
55-1038
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.87
10+ £10.83
50+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A 7-pin angled male miniature cable mount black bayonet connectors with a 4 to 6mm outlet and solder termination.
Type Cable Plug
Number of Contacts 7
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 4 to 6mm
Colour Black
Contact Material Brass
Contact Plating Silver
Current Rating 5A
IP Rating IP40
Maximum Temperature +70°C
Min. temperature -20°C
Mounting Type Cable
Nominal Voltage 125V
Number of pins 7
Termination Solder

Reviews

Be the first to submit a review

Trustpilot