Binder 99-9215-00-05 Male Panel Mnt 5 Pin Black Code with Solder Termination

MPN
99-9215-00-05
Brand
Binder
Order Code
55-1026

Discontinued


A 5-pin black male subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)

For the front panel mounting, the adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed.
Contact Finish Brass
Contact Plating Gold
Current Rating 2A
Gender Male
IP Rating IP67
Mounting Type Panel
Nominal Voltage 63V
Number of Ways 5
Termination Method Solder

Trustpilot