Binder 99-9214-00-05 Female Cable Mnt 5 Pin Black Code with Solder Termination

Image Representative of Range

Binder 99-9214-00-05 Female Cable Mnt 5 Pin Black Code with Solder Termination

Order Code:

55-1021

Brand: Binder MPN: 99-9214-00-05
Qty Was Unit Price (Ex VAT)
1+ £9.08 £7.70
10+ £8.87 £7.52
50+ £8.53 £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

A 5-pin black female subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Snap-in Subminiature, Cable Mount
Colour Black/Blue
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot