Binder 99-9225-00-08 Male Cable Mnt 8 Pin Black Code with Solder Termination

MPN
99-9225-00-08
Brand
Binder
EAN-13
2050000421297
Order Code
55-1017
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.93
10+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

An 8-pin black male IP67 subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 8
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 1A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 63V
Termination Solder

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 55-1017

Q. Is this 8pin range available in a 90degree configuration?

A. Hi Pete, thank you for your question. Unfortunately this configuration is not available.

Reviews

Be the first to submit a review

Trustpilot