Binder 99-9209-00-04 Male Cable Mnt 4 Pin Black Code with Solder Termination

MPN
99-9209-00-04
Brand
Binder
Order Code
55-1015
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.68
50+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 80 in stockFurther 68 despatched in 4 working days

A 4-pin black male IP67 subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2.5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Subminiature, Cable Mount
Number of Contacts 4
Connector Size 18.5 mm dia
Gender Male
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot