Binder 09-0174-00-08 Female 8 Pin Panel Mount Screw with Solder Terminal

Image Representative of Range

Binder 09-0174-00-08 Female 8 Pin Panel Mount Screw with Solder Terminal

Order Code:

55-0993

Brand: Binder MPN: 09-0174-00-08 EAN-13: 2050000421051
Qty Was Unit Price (Ex VAT)
1+ £13.08 £11.03
10+ £11.97 £10.08
50+ £11.82 £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

A female 8-pin IP67 miniature panel mount M16 screw connector with solder termination.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
Number of Contacts 8
Gender Female
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 60V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot