Binder 09-0111-00-04 Male 4 Pin Panel Mount Screw with Solder Terminal

Binder 09-0111-00-04 Male 4 Pin Panel Mount Screw with Solder Terminal

Order Code:

55-0982

Brand: Binder MPN: 09-0111-00-04

Discontinued


A male 4-pin IP67 miniature panel mount M16 screw connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
Contact Finish Brass
Contact Plating Silver
Current Rating 6A
Gender Male
IP Rating IP67
Mounting Type Panel
Nominal Voltage 250V
Number of Ways 4
Termination Method Solder

Trustpilot