Binder 99-5109-15-04 Male Cable Mount Silver Plated 4 Pin with 4-6mm Outlet

Image Representative of Range

Binder 99-5109-15-04 Male Cable Mount Silver Plated 4 Pin with 4-6mm Outlet

MPN
99-5109-15-04
Brand
Binder
EAN-13
2050000420832
Order Code
55-0969
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.91
10+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

A silver plated 4-pin male DIN cable mount connector with a 4 to 6mm outlet.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Type Cable Plug
Number of Contacts 4
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 4 to 6mm
Contact Material Brass
Contact Plating Silver
Current Rating 6A
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -30°C
Mounting Type Cable
Nominal Voltage 250V
Number of pins 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot