Binder 99-5105-15-03 Male Cable Mount Silver Plated 3 Pin DIN with 4-6mm Outlet

MPN
99-5105-15-03
Brand
Binder
Order Code
55-0968
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 27 despatched in 4 working days

A silver plated 3-pin male DIN cable mount connector with a 4 to 6mm outlet.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Type Miniature, Cable Mount
Number of Contacts 3
Connector Size 18.5 mm dia
Gender Male
Contact Finish Silver plated
Contact Termination Solder
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -30°C
Number of pins 3
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot