Binder 99-9113-00-05 Male Cable Mount 5 Pin Black Code with Solder Terminal

Image Representative of Range

Binder 99-9113-00-05 Male Cable Mount 5 Pin Black Code with Solder Terminal

MPN
99-9113-00-05
Brand
Binder
Order Code
55-0908
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.33
10+ £8.06
50+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

A male 5-pin IP67 miniature cable mount snap-in connector with a black body and solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Snap-in, Miniature, Cable Mount
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot