Binder 99-0436-19-05 Female 8-10mm 5 Pin Cable Mount with Screw Terminal

MPN
99-0436-19-05
Brand
Binder
EAN-13
2050001613974
Order Code
55-0746
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched in 4 working days


  • Number of poles: 5
  • Cable outlet: 8 - 10 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): contact 1-4 8A, contact 5 2A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA
  • Material of housing: PA
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Female

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot