Binder 99-0437-19-05 Male 8-10mm 5 Pin Cable Mount with Screw Terminal

Image Representative of Range

Binder 99-0437-19-05 Male 8-10mm 5 Pin Cable Mount with Screw Terminal

Order Code:

55-0744

Brand: Binder MPN: 99-0437-19-05 EAN-13: 2050001613950
Qty Unit Price (Ex VAT)
1+ £16.57
10+ £15.75
50+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

A male 5-pin IP67 black and silver power cable mount M12 screw connector with an 8 to 10mm outlet and screw clamp termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: screw clamp
  • Wire gauge (mm): max. 1,5 mm²
  • Wire gauge (AWG): max. 16
  • Cable outlet: 8 - 10 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): contact 1-4 8A, contact 5 2A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA
  • Material of housing: PA
Number of Contacts 5
Gender Male
Cable Diameter 8 to 10mm
Contact Material Brass
Contact Plating CuSnZn
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot