Binder 08 0425-000-000-Protection Cap with 130mm Strap for Male Cable Mount

MPN
08-0425-000-000
Brand
Binder
EAN-13
2050001613844
Order Code
55-0696
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.89
50+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

A black protection cap with a 130mm strap for male power mount RD30 connectors.
  • 08-0425-000-000
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Manufacturer part No.: 08-0425-000-000
  • Protection type: IP65
  • Type (manufacturer type): 08-0425-000-000
Type Sealing Cap
Gender Male
IP Rating IP65
Case Material PA (UL 94 V-0)
Mounting Type Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot