Binder 99 9205 070 03 Male Cable Mnt 3 Pin Green Code with Solder Termination

Image Representative of Range

Binder 99 9205 070 03 Male Cable Mnt 3 Pin Green Code with Solder Termination

Order Code:

55-0654

Brand: Binder MPN: 99 9205 070 03 EAN-13: 2050001564771
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £5.18
50+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

A 3-pin green male IP67 subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 3
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 3
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 3A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot