Binder 99 9209 060 04 Male Cable Mnt 4 Pin Blue Code with Solder Termination

Image Representative of Range

Binder 99 9209 060 04 Male Cable Mnt 4 Pin Blue Code with Solder Termination

MPN
99 9209 060 04
Brand
Binder
EAN-13
2050001564740
Order Code
55-0651
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £5.41
50+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A 4-pin blue male IP67 subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 4
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2.5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 4
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 2.5A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot