Binder 99 9213 050 05 Male Cable Mnt 5 Pin Red Code with Solder Termination

Image Representative of Range

Binder 99 9213 050 05 Male Cable Mnt 5 Pin Red Code with Solder Termination

MPN
99 9213 050 05
Brand
Binder
EAN-13
2050001564719
Order Code
55-0647
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A 5-pin red male IP67 subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 5
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 2A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable
Nominal Voltage 63V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot