Binder 99-9125-60-08 Male Cable Mount 8 Pin Blue Code with Solder Terminal

Binder 99-9125-60-08 Male Cable Mount 8 Pin Blue Code with Solder Terminal

MPN
99-9125-60-08
Brand
Binder
Order Code
55-0623
Country of Origin
Germany

Discontinued


A male 8-pin IP67 miniature cable mount snap-in connector with a blue body and solder termination.
  • Number of poles: 8
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Contact Finish Brass
Contact Plating Gold
Current Rating 2A
Gender Male
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Number of Ways 8
Termination Method Solder

Trustpilot