Binder 99-9113-60-05 Male Cable Mount 5 Pin Blue Code with Solder Terminal

Image Representative of Range

Binder 99-9113-60-05 Male Cable Mount 5 Pin Blue Code with Solder Terminal

MPN
99-9113-60-05
Brand
Binder
EAN-13
2050001613523
Order Code
55-0622
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.79 £7.85
10+ £8.52 £7.60
50+ £8.24 £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

A male 5-pin IP67 miniature cable mount snap-in connector with a blue body and solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 5A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot