Binder 99-9106-50-03 Female Cable Mount 3 Pin Red Code with Solder Terminal

Order Code:

55-0600

Brand: Binder MPN: 99-9106-50-03 EAN-13: 2050001613578
Qty Unit Price (Ex VAT)
1+ £6.70
10+ £6.64
50+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

A female 3-pin IP67 miniature cable mount snap-in connector with a red body and solder termination.
  • Number of poles: 3
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 3
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 7A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 250V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot