Binder 09-0307-80-03 Male Panel Mnt 3 Pin with Solder Termination

MPN
09-0307-80-03
Brand
Binder
Order Code
55-0521
Country of Origin
Germany

Discontinued


A 3-pin front panel mount M16 male screw connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
Contact Finish Brass
Contact Plating Silver
Current Rating 7A
Gender Male
IP Rating IP40
Mounting Type Panel
Nominal Voltage 250V
Number of Ways 3
Termination Method Solder

Trustpilot