Binder 09-0144-70-06 Female 4-6mm Angled Cable Mnt 6 Pin with Solder Termination

Binder 09-0144-70-06 Female 4-6mm Angled Cable Mnt 6 Pin with Solder Termination

MPN
09-0144-70-06
Brand
Binder
Order Code
55-0496
Country of Origin
Germany

Discontinued


A 6-pin angled miniature cable mount M16 female screw connector with solder termination.
  • Number of poles: 6
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Contact Finish CuSn
Cable Diameter 4 to 6mm
Contact Plating Silver
Current Rating 5A
Gender Female
IP Rating IP40
Mounting Type Cable
Nominal Voltage 250V
Number of Ways 6
Termination Method Solder

Trustpilot