Binder 99-0430-14-04 Female 4-6mm 4 Pin Metal Locking with Screw Terminal

Order Code:

55-0434

Brand: Binder MPN: 99-0430-14-04 EAN-13: 2050000992674
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

A female 4-pin IP67 metal locking black and silver sensor cable mount M12 A-coded screw connector with a 4 to 6mm outlet and screw clamp termination.
  • 713-99-0430-14-04
  • Cable outlet: 4 - 6mm
  • Case material: PA
  • Connection: Screw
  • Connectior cross section:
    Max 0.75mm²
  • Connector type: Socket, straight
  • Contact material: Cu Zn
  • Contamination level: 3
  • Manufacturer part No.: 99-014-04
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Protection type: IP67
  • Specification: Cable socket M12 x 1, metal lock
  • Temperature range: -25 - +85°C
  • Thread type: M12
  • Type (manufacturer type): 713-99-0430-14-04
Number of Contacts 4
Gender Female
Cable Diameter 4 to 6mm
Current Rating 4A
IP Rating IP67
Nominal Voltage 250V
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot