Binder 09-0433-87-05 Male 5 Pin Panel Mount PG 9-with Solder Terminal

MPN
09-0433-87-05
Brand
Binder
EAN-13
2050000993206
Order Code
55-0430
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.14
10+ £4.12
50+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A male 5-pin IP67 black and silver sensor panel mount M12 A-coded screw connector with solder termination.
  • 713-09-0433-87-05
  • AWG size: 24
  • Case material: PA
  • Connection: Solder
  • Connectior cross section:
    Max 0.25mm²
  • Connector type: Sleeve plug
  • Contact material: Cu Zn
  • Contamination level: 3
  • Fitting type: Housing: PG 9
  • Manufacturer part No.: 09-0433-87-05
  • Nominal current: 4 A
  • Nominal voltage: 125 V
  • Number of pins: 5
  • Protection type: IP67
  • Specification: Flange plug with mounting thread
  • Temperature range: -25 - +85°C
  • Thread type: M12
  • Type (manufacturer type): 713-09-0433-87-05
Type Panel Mount Male
Number of Contacts 5
Connector Size M12
Gender Male
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Panel
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot