Binder 99-0437-24-05 Male 4-6mm Angle 5 Pin Metal Locking with Screw Terminal

MPN
99-0437-24-05
Brand
Binder
EAN-13
2050000992643
Order Code
55-0429
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.95
10+ £14.18
50+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 12/06/2026

A male 5-pin IP67 metal locking black and silver sensor cable mount M12 A-coded screw connector with a 4 to 6mm outlet and screw clamp termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 18
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA
  • Material of housing: PBT
Type Cable Plug
Number of Contacts 5
Connector Size M12
Gender Male
Cable Diameter 4 to 6mm
Contact Material Brass
Contact Plating CuSnZn
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot