Binder 99-0429-24-04 Male 4-6mm Angle 4 Pin Metal Locking with Screw Terminal

MPN
99-0429-24-04
Brand
Binder
EAN-13
8716065017717
Order Code
55-0427
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.40
10+ £10.32
50+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A right angle male 4-pin IP67 metal locking black and silver sensor cable mount M12 A-coded screw connector with a 4 to 6mm outlet and screw clamp termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 18
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA
  • Material of housing: PBT
Type Cable Plug
Number of Contacts 4
Connector Size M12
Gender Male
Cable Diameter 4 to 6mm
Contact Material Brass
Contact Plating CuSnZn
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot