Binder 09-0431-87-04 Male 4 Pin Panel Mount PG 9-with Solder Terminal

MPN
09-0431-87-04
Brand
Binder
EAN-13
2050000993183
Order Code
55-0426
Country of Origin
Germany

Discontinued


A male 4-pin IP67 black and silver sensor panel mount M12 A-coded screw connector with solder termination.
  • 713-09-0431-87-04
  • AWG size: 24
  • Case material: PA
  • Connection: Solder
  • Connectior cross section:
    Max 0.25mm²
  • Connector type: Sleeve plug
  • Contact material: Cu Zn
  • Contamination level: 3
  • Fitting type: Housing: PG 9
  • Manufacturer part No.: 09-0431-87-04
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Protection type: IP67
  • Specification: Flange plug with mounting thread
  • Temperature range: -25 - +85°C
  • Thread type: M12
  • Type (manufacturer type): 713-09-0431-87-04
Type Panel Mount Male
Number of Contacts 4
Connector Size M12
Gender Male
Case Material PA
Connector Type Sleeve plug
Current Rating 4A
Fitting type Housing: PG 9
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Panel
Nominal Voltage 250V
Termination Solder

Trustpilot