Binder 09-0431-81-04 Male 4 Pin Panel Mount M12-x 0.5-with Solder Terminal

MPN
09-0431-81-04
Brand
Binder
Order Code
55-0423
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.83
10+ £6.29
50+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

A male 4-pin IP67 black and silver sensor panel mount M12 A-coded screw connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Type Panel Mount Male
Number of Contacts 4
Connector Size M12
Gender Male
Colour Black
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot