Binder 09-0332-00-12 Female Panel Mount Miniature 12 Pin with Outlet

Image Representative of Range

Binder 09-0332-00-12 Female Panel Mount Miniature 12 Pin with Outlet

Order Code:

55-0228

Brand: Binder MPN: 09-0332-00-12 EAN-13: 4016138089172
Qty Was Unit Price (Ex VAT)
1+ £12.22 £11.29
10+ £11.90 £10.99
50+ £11.01 £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

A 12-pin female M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Type Miniature, Panel Mount
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot