Binder 99-2029-00-12 Male Cable Mount Miniature 12 Pin with 4-6mm Outlet

MPN
99-2029-00-12
Brand
Binder
EAN-13
4016138137408
Order Code
55-0226
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.07
10+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

A 12-pin shieldable male M16 cable mount miniature connector with a 4 to 6mm outlet.
  • Number of poles: 12
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Type Miniature, Cable Mount
Number of Contacts 12
Connector Size 18.5 mm dia
Gender Male
Colour Black
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP40
Maximum Temperature +90°C
Min. temperature -40°C
Number of pins 12
Pin/Socket Pin

Reviews

Be the first to submit a review

Trustpilot