Binder 09-0315-00-05 Male Panel Mount Miniature 5 Pin with Outlet

Image Representative of Range

Binder 09-0315-00-05 Male Panel Mount Miniature 5 Pin with Outlet

Order Code:

55-0216

Brand: Binder MPN: 09-0315-00-05 EAN-13: 4016138074321
Qty Was Unit Price (Ex VAT)
1+ £6.67 £6.22
10+ £6.34 £5.91
50+ £6.01 £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

A 5-pin male M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Number of Contacts 5
Gender Male
Contact Material Brass
Contact Plating Silver
Current Rating 6A
IP Rating IP40
Mounting Type Panel
Nominal Voltage 250V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot