Binder 99-2013-00-05 Male Cable Mount Miniature 5 Pin with 4-6mm Outlet

MPN
99-2013-00-05
Brand
Binder
EAN-13
4016138137347
Order Code
55-0214
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.87
10+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

A 5-pin shieldable male M16 cable mount miniature connector with a 4 to 6mm outlet.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 4 to 6mm
Contact Material Brass
Contact Plating Silver
Current Rating 6A
IP Rating IP40
Maximum Temperature +90°C
Min. temperature -40°C
Mounting Type Cable
Nominal Voltage 250V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot