Binder 09-0320-00-05 Female Panel Mount Miniature 5 Pin Stereo with Outlet

Image Representative of Range

Binder 09-0320-00-05 Female Panel Mount Miniature 5 Pin Stereo with Outlet

MPN
09-0320-00-05
Brand
Binder
EAN-13
4016138074314
Order Code
55-0212
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.09
10+ £4.69
50+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

A stereo 5-pin female M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Type Panel Mount Female
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
Contact Material CuSn
Contact Plating Silver
Current Rating 6A
IP Rating IP40
Mounting Type Panel
Nominal Voltage 60V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot