Binder 99-2018-00-05 Female Cable Mount Miniature 5 Pin Stereo with 4-6mm Outlet

Image Representative of Range

Binder 99-2018-00-05 Female Cable Mount Miniature 5 Pin Stereo with 4-6mm Outlet

Order Code:

55-0211

Brand: Binder MPN: 99-2018-00-05 EAN-13: 4016138137323
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

A 5-pin shieldable female M16 cable mount miniature connector with a 4 to 6mm outlet.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Number of Contacts 5
Gender Female
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Silver
Current Rating 6A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 60V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot