Binder 99-2017-02-05 Male Cable Mount Miniature 5 Pin Stereo with 6-8mm Outlet

Binder 99-2017-02-05 Male Cable Mount Miniature 5 Pin Stereo with 6-8mm Outlet

MPN
99-2017-02-05
Brand
Binder
Order Code
55-0161

Discontinued


A 5-pin shieldable male M16 cable mount miniature connector with a 6 to 8mm outlet.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 6 - 7,8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Contact Finish Brass
Cable Diameter 6 to 8mm
Contact Plating Silver
Current Rating 6A
Gender Male
IP Rating IP40
Mounting Type Cable
Nominal Voltage 60V
Number of Ways 5
Termination Method Solder

Trustpilot