Easter Opening Hours and Delivery Dates here
Binder 09-0478-00-07 Female 7 Pin Panel Mount Screw with Solder Terminal

Binder 09-0478-00-07 Female 7 Pin Panel Mount Screw with Solder Terminal

Order Code:

54-9979

Brand: Binder MPN: 09-0478-00-07

Discontinued


Subminiature panel mount screw connectors from the Binder 711 Series.


  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Contact Finish CuSn
Contact Plating Gold
Current Rating 1A
Gender Female
IP Rating IP40
Mounting Type Panel
Nominal Voltage 125V
Number of Ways 7
Termination method Solder

Trustpilot