Fischer Elektronik SLV W 3 SMD 073 20 Z Male Header 1x20 Horizontal 7.3mm Pins

Order Code:

54-6241

Brand: Fischer Elektronik MPN: SLV W 3 SMD 073 20 Z EAN-13: 2050001806291

Discontinued


Fischer SLV W 3 SMD 073 20 Z male header horizontal. Arranged 1x20 with 1.27mm pitch and tin plated contacts. 7.3mm long pins.


  • Manufacturer part No. SLV W 3 SMD 073 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions 12.0 x 3 x 7.3mm
Pitch 1.27mm

You may also like