Fischer Elektronik SLV W 3 SMD 073 20 G Male Header 1x20 Horizontal Au 7.3mm Pin

Fischer Elektronik SLV W 3 SMD 073 20 G Male Header 1x20 Horizontal Au 7.3mm Pin

Order Code:

54-6240

Brand: Fischer Elektronik MPN: SLV W 3 SMD 073 20 G

Discontinued


Fischer SLV W 3 SMD 073 20 G male header horizontal. Arranged 1x20 with 1.27mm pitch and gold-plated plated contacts. 7.3mm long pins.


  • Manufacturer part No. SLV W 3 SMD 073 20 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions 12.0 x 3 x 7.3mm
Dimension 12.0 x 3 x 7.3mm
Dimensions 12.0 x 3 x 7.3mm

You may also like